Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RI-2412S :: DC/DC, 2 W, 12 V,167 mA, Single

Item-No.: RI-2412S
€8,70
Category of goods: 1 = discountable

RI-2412S

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 400
    • Efficiency
    • 78 - 83 %
    • Input voltage
    • 24 VDC
    • Output
    • 12 VDC
    • Performance
    • 2 W
    • Ripple
    • 200 mVss
  • General
    • Design
    • SIL-4
    • Model
    • RI
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 11.5 mm
    • Width
    • 7.55 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC as standard makes these converters suitable for many industrial applications.

• custom Solutions Available
• 1kVDC Isolation
• no External Components Required
• optional Continuous Short Circuit Protected
• UL94V-0 Package Material
• no Heatsink Required
• efficiency to 85%

Technical Data:
Input Voltage: 5, 12, 15, 24 V DC
Outout Voltage: 12 V DC
Output Current: 167 mA
Efficiency: 80-85%
Output Ripple and Noise: 200 mVp-p max.

Pinning:
1 -Vin
2 +Vin
3 -Vout
4 +Vout



Manufacturer : RECOM
Factory number : 10000416
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 400
    • Efficiency
    • 78 - 83 %
    • Input voltage
    • 24 VDC
    • Output
    • 12 VDC
    • Performance
    • 2 W
    • Ripple
    • 200 mVss
  • General
    • Design
    • SIL-4
    • Model
    • RI
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 11.5 mm
    • Width
    • 7.55 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual