Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RE-1233S :: DC/DC-Converter, 3,3 V, 303 mA, Single

Item-No.: RE-1233S
€5,65
Category of goods: 1 = discountable

RE-123.3S

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 303
    • Efficiency
    • 75 %
    • Input voltage
    • 12 VDC
    • Output
    • 3.3 VDC
    • Performance
    • 1 W
  • General
    • Design
    • SIL-7
    • Model
    • RE
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 19.6 mm
    • Width
    • 6 mm
  • Packaging
    • Packaging
    • Einzelverpackung
The RE DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

Features:
  • Industry Standard Pinout
  • Industry Standard SIP7 Packagesr
  • Fully Encapsulated
  • UL94V-0 Package Material


Specifications:
  • Input voltage: 12 V DC
  • Output voltage: 3,3 V DC
  • Output current: 303 mA
  • Efficiency: 75%
  • Type: Single


Pinning:
  • Pin 1: +Vin
  • Pin 2: -Vin
  • Pin 4: -Vout
  • Pin 6: +Vout



Manufacturer : RECOM
Factory number : 10004078
Package weight : 0.012 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 303
    • Efficiency
    • 75 %
    • Input voltage
    • 12 VDC
    • Output
    • 3.3 VDC
    • Performance
    • 1 W
  • General
    • Design
    • SIL-7
    • Model
    • RE
    • Technology
    • Single
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Lötpins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 19.6 mm
    • Width
    • 6 mm
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual