Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD-1205D :: DC/DC-Converter, ±5 V, ±200 mA, Dual

Item-No.: RD-1205D
€7,70
Category of goods: 1 = discountable

RD-1205D

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 12 VDC
    • Performance
    • 2 W
    • Ripple
    • 150 mVss
  • General
    • Design
    • SIL-7
    • Model
    • RD
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
  • Packaging
    • Packaging
    • Individual packaging
The RD series have been specifically designed for applications where dual power rails need to be created from a single rail supply and a kostengünstig solution is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options plus an I/O-Isolation of 1kVDC or 2kVDC makes these converters suitable for many industrial applications.

Features:
  • kostengünstig 2W Dual Output Converter
  • Industry Standard SIP7 Packagesr
  • Power Sharing on Outputs
  • UL94V-0 Package Material


Specifications:
  • Input voltage: 12 V DC
  • Output voltage: 5 V DC
  • Output current: 200 mA
  • Efficiency: 75 - 82%
  • Type: Single


Pinning:
  • Pin 1: +Vin
  • Pin 2: -Vin
  • Pin 4: -Vout
  • Pin 5: Com
  • Pin 6: +Vout



Manufacturer : RECOM
Factory number : 10000223
Package weight : 0.015 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 12 VDC
    • Performance
    • 2 W
    • Ripple
    • 150 mVss
  • General
    • Design
    • SIL-7
    • Model
    • RD
    • Technology
    • Dual
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Height
    • 10.2 mm
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual