0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD-0512D :: DC/DC, 2 W, ±12 V, ±84 mA, Dual

Item-No.: RD-0512D
€8,40
Category of goods: 1 = discountable

RD-0512D

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RD
    • Design
    • SIL-7
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±84
    • Efficiency
    • 80 - 84 %
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
The RD series have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options plus an I/O-Isolation of 1kVDC or 2kVDC makes these converters suitable for many industrial applications.

• low Cost 2W Dual Output Converter
• industry Standard SIP7 Packages
• power Sharing on Outputs
• optional Continuous Short Circuit Protected
• 1kVDC and 2kVDC Isolation Options
• UL94V-0 Package Material
• efficiency to 86%

Technical Data:
Input Voltage: 5, 12, 24 V DC
Outout Voltage: ±12 V DC
Output Current: ±84 mA
Efficiency: 80-84%
Output Ripple and Noise: 100 mVp-p max.

Pinning:
1 +Vin
2 -Vin
5 -Vout
6 Com
7 +Vout



Manufacturer : RECOM
Factory number : 10000215
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RD
    • Design
    • SIL-7
    • Technology
    • Dual
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±84
    • Efficiency
    • 80 - 84 %
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.65 mm
    • Width
    • 7.05 mm
    • Height
    • 10.2 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual