0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R05P209S :: DC/DC, 2 W, 9 V, 222 mA, Single

Item-No.: R05P209S
€14,50
Category of goods: 1 = discountable

R05P209S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RxxP2xS
    • Design
    • SIL-7
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 5 VDC
    • Output
    • 9 VDC
    • Current
    • 222
    • Ripple
    • 200 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 9.8 mm
    • Height
    • 12.5 mm
  • Packaging
    • Packaging
    • Individual packaging
The RxxP2xxS_D Series of DC/DC Converters are certified to UL/CSA-60950 and UL/CSA 60601as well as EN-60950 and EN60601. This makes them ideal for medical and safety applications where approved isolation is required.

• UL/CSA and EN Safety certified
• EN-60601 for Medical Applications
• isolation 6.4kVDC
• optional Continuous Short Circuit Protected
• unique Transformer System (Patent Pending)
• compact SIP7 Package
• suitable for IGBT Applications
• very low Isolation Capacitance

Technical Data:
Input Voltage: 5, 12, 15, 24 V DC
Outout Voltage: 9 V DC
Output Current: 222 mA
Efficiency: 70-75%
Output Ripple and Noise: 200 mVp-p max.

Pinning:
1 +Vin
2 -Vin
5 -Vout
6 No Pin
7 +Vout



Manufacturer : RECOM
Factory number : 10004257
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
    • Model
    • RxxP2xS
    • Design
    • SIL-7
    • Technology
    • Single
  • Electrical values
    • Performance
    • 2 W
    • Input voltage
    • 5 VDC
    • Output
    • 9 VDC
    • Current
    • 222
    • Ripple
    • 200 mVss
  • Interfaces
    • Connection
    • Soldering pins
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 9.8 mm
    • Height
    • 12.5 mm
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual