Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ VDLSC8N :: PVC sheathed arrestor cable, 0.9 m, maximum 50 kg


HQ VDLSC8N

  • Product Description
  • Technical information
  • Lamp properties
    • Length
    • 900 mm
  • General
    • Type
    • Sheathed in PVC
    • Technology
    • Arresting cable

Steel cable for disco lights

Technical data

Length: 0.90 m
Ø: 4.3 mm
Max load: 50 kg



Manufacturer : HQ POWER
Factory number : VDLSC8N
Package weight : 0.083 kg
RoHS : conform
Technical information
  • Lamp properties
    • Length
    • 900 mm
  • General
    • Type
    • Sheathed in PVC
    • Technology
    • Arresting cable
Datasheet/manual