Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HQ DMX USB :: DMX interface USB


HQ DMX USB

  • Product Description
  • Technical information
  • Measures
    • Depth
    • 44.5 mm
    • Height
    • 101 mm
    • Width
    • 106 mm
  • General
    • Technology
    • DMX
    • Design
    • 512-channel
    • Type
    • Light control

This unit can control DMX devices via a PC with a USB interface

Test software and DMX Light Player software are supplied, a DLL is provided to write the software; in addition, there is another autonomous test function (kit must not be connected to the PC), which allows simultaneous activation of all 512 channels at the touch of a button.

Included:
• Attractive housing
• USB cable
• CD with: test Software, DLL for your own projects, free DMX-LIGHT PLAYER

Technical data
• Connected and powered via USB
• 512 DMX channels each with 256 levels
• 3-pin XLR DMX output connector
• Compatible with Windows 98SE or higher
• DLL to write your own software included
• Optional 9-V battery required for the autonomous test function
•Solid state fuse protection on DMX output
• Dimensions: 106 x 101 x 44.5 mm



Manufacturer : HQ POWER
Factory number : VM116
Package weight : 0.35 kg
RoHS : conform
Technical information
  • Measures
    • Depth
    • 44.5 mm
    • Height
    • 101 mm
    • Width
    • 106 mm
  • General
    • Technology
    • DMX
    • Design
    • 512-channel
    • Type
    • Light control