Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


Z84C30-06MHZ :: Z80 MICROPROCESSOR DIL-28

Item-No.: Z84C30-06MHZ
€7,50
Category of goods: 1 = discountable

Z84C30-06MHZ

  • Product Description
  • Technical information
  • General
    • Model
    • Microprocessor
    • Type
    • CPU
    • Design
    • 4 channels
    • Mounting form
    • DIL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • Memory controller
    • 8
    • Timer
    • Yes
  • Specials
    • CPU clock
    • 6 MHz
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input voltage
    • 0.8 - 5 VDC
    • Output voltage
    • 0,4 - 4,2 V DC

Enhanced Z80 microprocessor
Type: CTC
Housing: DIL-28
(Z80A CTC / Z80B CTC)



Manufacturer : ZILOG
Factory number : Z84C3008PEG
Package weight : 0.0043 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microprocessor
    • Type
    • CPU
    • Design
    • 4 channels
    • Mounting form
    • DIL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • Memory controller
    • 8
    • Timer
    • Yes
  • Specials
    • CPU clock
    • 6 MHz
  • Electrical values
    • Supply voltage
    • 5 VDC
    • Input voltage
    • 0.8 - 5 VDC
    • Output voltage
    • 0,4 - 4,2 V DC
Datasheet/manual