Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VS 1011E-S :: MP3 audio decoder

Item-No.: VS 1011E-S
€14,80
Category of goods: 1 = discountable

VS 1011E-S

  • Product Description
  • Technical information
  • General
    • Model
    • Decoder
    • Type
    • mp3 audio
    • Mounting form
    • SOIC-28
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 4
  • Electrical values
    • Supply voltage
    • 2,5 - 3,6 VDC
    • Input voltage
    • -0.2 -3.9 VDC
    • Output voltage
    • 1.08 - 2.52 V DC

MP3 audio decoder VS 1011E-S
Housing: SOIC-28
Manufacturer: VLSI



Manufacturer : VLSI
Factory number : VS1011E-S
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Decoder
    • Type
    • mp3 audio
    • Mounting form
    • SOIC-28
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 4
  • Electrical values
    • Supply voltage
    • 2,5 - 3,6 VDC
    • Input voltage
    • -0.2 -3.9 VDC
    • Output voltage
    • 1.08 - 2.52 V DC
Datasheet/manual