Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TUSB 2046B :: USB 4 HUB 3.3 V, LQFP-32

Item-No.: TUSB 2046B
€2,60
Category of goods: 1 = discountable

TUSB 2046B

  • Product Description
  • Technical information
  • General
    • Model
    • USB hub
    • Type
    • 4x
    • Design
    • EEPROM interface
    • Mounting form
    • LQFP-32
    • Temperature range
    • 0 ... 70
  • Implementation
    • Internal oscillator
    • Yes
    • EEPROM
    • 3-state
  • Electrical values
    • Supply voltage
    • 3 - 3.6 VDC
    • Input voltage
    • 0 - 3.6 VDC
    • Output voltage
    • 0 - 3.6 V DC
    • Output Current
    • ±20 m A
    • Bandwidth
    • 6 - 48 MHz
    • Data transfer rate
    • 12 Mb/s Mbit/s

USB microcontroller
USB 4 HUB 3.3 V
Housing: LQFP-32



Manufacturer : TEXAS INSTRUMENTS
Factory number : TUSB2046BVF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • USB hub
    • Type
    • 4x
    • Design
    • EEPROM interface
    • Mounting form
    • LQFP-32
    • Temperature range
    • 0 ... 70
  • Implementation
    • Internal oscillator
    • Yes
    • EEPROM
    • 3-state
  • Electrical values
    • Supply voltage
    • 3 - 3.6 VDC
    • Input voltage
    • 0 - 3.6 VDC
    • Output voltage
    • 0 - 3.6 V DC
    • Output Current
    • ±20 m A
    • Bandwidth
    • 6 - 48 MHz
    • Data transfer rate
    • 12 Mb/s Mbit/s
Datasheet/manual