Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTL 8019AS :: SA full-duplex Ethernet controller

Item-No.: RTL 8019AS
€5,99
Category of goods: 1 = discountable

RTL 8019AS

  • Product Description
  • Technical information
  • General
    • Model
    • controller
    • Type
    • ethernet
    • Design
    • full duplex
    • Mounting form
    • FQFP-100
  • Implementation
    • RAM
    • 16 SRAM kByte

With plug and play function and 16-KB SRAM.
Housing: PQFP-100
Manufacturer: Realtek



Manufacturer : REALTEK
Factory number : RTL8019AS
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • controller
    • Type
    • ethernet
    • Design
    • full duplex
    • Mounting form
    • FQFP-100
  • Implementation
    • RAM
    • 16 SRAM kByte
Datasheet/manual