Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCA 82C251 T :: Differential BUS transceiver, 1 Mbit/s, SO-8

Item-No.: PCA 82C251 T
€0,99
Category of goods: 1 = discountable

PCA 82C251 T

  • Product Description
  • Technical information
  • General
    • Model
    • driver / receiver
    • Mounting form
    • SO-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.5 VDC
    • Input current
    • -500 µ A
    • Input Impedance
    • 5 - 25 kOhm
    • Data transfer rate
    • 1 Mbit/s

Differential BUS transceiver, 1 Mbit/s, SO-8



Manufacturer : NXP
Factory number : PCA82C251T/YM,112
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • driver / receiver
    • Mounting form
    • SO-8
    • Temperature range
    • -40 ... +125
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.5 VDC
    • Input current
    • -500 µ A
    • Input Impedance
    • 5 - 25 kOhm
    • Data transfer rate
    • 1 Mbit/s
Datasheet/manual