Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FT 245 BL :: USB FIFO, parallel interface, LQFP-32

Item-No.: FT 245 BL
€6,20
Category of goods: 1 = discountable

FT 245 BL

  • Product Description
  • Technical information
  • General
    • Model
    • FTDI USB FIFO
    • Mounting form
    • LQFP-32
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4.35 - 5.25 VDC
    • Input voltage
    • -0.5 ... 6.5 VDC
    • Output voltage
    • 0.3 - 4.9 V DC
    • Output Current
    • 24 m A
    • Data transfer rate
    • 1 Mbps Mbit/s
    • Performance
    • 500 m W

USB FIFO, serial interface for µC connection
Housing: LQFP-32
Manufacturer: FTDI



Manufacturer : FTDI
Factory number : FT245BL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • FTDI USB FIFO
    • Mounting form
    • LQFP-32
    • Temperature range
    • 0 ... 70
  • Electrical values
    • Supply voltage
    • 4.35 - 5.25 VDC
    • Input voltage
    • -0.5 ... 6.5 VDC
    • Output voltage
    • 0.3 - 4.9 V DC
    • Output Current
    • 24 m A
    • Data transfer rate
    • 1 Mbps Mbit/s
    • Performance
    • 500 m W
Datasheet/manual