Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENC 28J60-I/SO :: Ethernet controller, stand-alone, SOIC-28

Item-No.: ENC 28J60-I/SO
€3,60
Category of goods: 1 = discountable

ENC 28J60-I/SO

  • Product Description
  • Technical information
  • General
    • Model
    • controller
    • Type
    • ethernet
    • Design
    • Stand-alone
    • Mounting form
    • SO-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • RAM
    • 8 SRAM kByte
  • Interfaces
    • SPI
    • Yes
  • Electrical values
    • Supply voltage
    • 3.1 - 3.6 VDC
    • Input voltage
    • 1 - 5.5 VDC
    • Output voltage
    • 0.4 - 2.9 V DC
    • Frequency
    • 25 MHz

Ethernet controller with SPI/MAC & PHY, stand-alone
Housing: SO-28
Manufacturer: Microchip



Manufacturer : MICROCHIP
Factory number : ENC28J60-I/SO
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • controller
    • Type
    • ethernet
    • Design
    • Stand-alone
    • Mounting form
    • SO-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • RAM
    • 8 SRAM kByte
  • Interfaces
    • SPI
    • Yes
  • Electrical values
    • Supply voltage
    • 3.1 - 3.6 VDC
    • Input voltage
    • 1 - 5.5 VDC
    • Output voltage
    • 0.4 - 2.9 V DC
    • Frequency
    • 25 MHz
Datasheet/manual