Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 90USB162 TQ :: 8-bit AVR MCU, 16 KB Flash, USB Contr., TQFP-32

Item-No.: AT 90USB162 TQ
€3,20
Category of goods: 1 = discountable

AT 90USB162 TQ

  • Product Description
  • Technical information
  • General
    • Model
    • microcontroller
    • Type
    • 8-bit
    • Mounting form
    • TQFP-32
    • Temperature range
    • -40 ... +85
  • Implementation
    • Analog comparator
    • onChip analog comparator
    • Memory controller
    • 8
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
  • Interfaces
    • UART
    • Yes
    • SPI
    • Yes
  • External I/O Ports
    • PS/2
    • Yes
  • Electrical values
    • Supply voltage
    • Max. 6 VDC
    • Input voltage
    • 0.1 - 6 VDC
    • Input Offset Voltage
    • 10 mV
    • Output voltage
    • 0.7 - 4.2 V DC
    • Frequency
    • 8, 16 MHz

AT90USB162

• High performance, low power AVR 8-bit microcontroller
• Advanced RISC architecture
- 125 instructions — execution usually in a single clock cycle
- 32 x 8 General Purpose Working Registers
- throughput up to 16 MIPS at 16 MHz
• Non-volatile program and data memory
- 16Kbytes of In-System-Programmable (ISP) Flash memory
• USB 2.0 full-speed device module with interrupt
- corresponds to the Universal Serial Bus Specification Rev. 2.0
• Peripheral functions
- PS/2 compatible pad
- an 8-bit timer/counter with separate prescaler (two 8-bit PWM channels)
- a 16-bit timer/counter with separate prescaler, compare and capture mode (three 8-bit PWM channels)
- USART with SPI master mode and hardware flow control (RTS/CTS)
- master/slave SPI serial interface
- programmable watchdog timer with separate on-chip oscillator
- on-chip analogue comparator
- alarm and wake-on PIN
• On-chip debug interface (debugWIRE)
• Special microcontroller features
- power-on reset and programmable brown-out detection
- internal calibrated oscillator
- external and internal interrupt sources
- five sleep modes: standby, power save, power-down, standby, and extended standby
• 22 programmable I/O lines
• Operating voltage
- 2.7 - 5.5 V
• Operating temperature
- industry (-40°C to +85°C)
• Maximum frequency
- 8 MHz at 2.7 V
- 16 MHz at 4.5 V



Manufacturer : ATMEL
Factory number : AT90USB162-16AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • microcontroller
    • Type
    • 8-bit
    • Mounting form
    • TQFP-32
    • Temperature range
    • -40 ... +85
  • Implementation
    • Analog comparator
    • onChip analog comparator
    • Memory controller
    • 8
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 1
  • Interfaces
    • UART
    • Yes
    • SPI
    • Yes
  • External I/O Ports
    • PS/2
    • Yes
  • Electrical values
    • Supply voltage
    • Max. 6 VDC
    • Input voltage
    • 0.1 - 6 VDC
    • Input Offset Voltage
    • 10 mV
    • Output voltage
    • 0.7 - 4.2 V DC
    • Frequency
    • 8, 16 MHz
Datasheet/manual