• Mounting form
    • + more - less

  • Internal oscillator

  • RAM

  • EEPROM

  • SPI


  • Controller USB + CAN-BUS

  • page :
  •  1 - 16 of  25  items. 
 
  • Model:

    microcontroller

  • Type:

    8-bit

  • Mounting form:

    TQFP-64

  • I/O:

    53

  • Memory:

    128 Flash

  • RAM:

    4 SRAM kByte

  • Memory controller:

    8

  • EEPROM:

    4k

  • Frequency:

    8, 16 MHz

  • Data transfer rate:

    1 Mbit/s

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    microcontroller

  • Type:

    8-bit

  • Mounting form:

    TQFP-32

  • Analog comparator:

    onChip analog comparator

  • Memory controller:

    8

  • UART:

    Yes

  • SPI:

    Yes

  • PS/2:

    Yes

  • 8-bit Timer:

    1

  • 16-bit Timer:

    1

  • Supply voltage:

    Max. 6 VDC

  • Input voltage:

    0.1 - 6 VDC

  • Input Offset Voltage:

    10 mV

  • Output voltage:

    0.7 - 4.2 V DC

  • Frequency:

    8, 16 MHz

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    controller

  • Type:

    ethernet

  • Design:

    Stand-alone

  • Mounting form:

    SO-28

  • RAM:

    8 SRAM kByte

  • SPI:

    Yes

  • Supply voltage:

    3.1 - 3.6 VDC

  • Input voltage:

    1 - 5.5 VDC

  • Output voltage:

    0.4 - 2.9 V DC

  • Frequency:

    25 MHz

  • Temperature range:

    0 ... 70

Weight incl.:

0.001 kg

 
  • Model:

    controller

  • Type:

    ethernet

  • Design:

    Stand-alone

  • Mounting form:

    DIL-28

  • RAM:

    8 SRAM kByte

  • SPI:

    Yes

  • Supply voltage:

    3.1 - 3.6 VDC

  • Input voltage:

    1 - 5.5 VDC

  • Output voltage:

    0.4 - 2.9 V DC

  • Frequency:

    25 MHz

  • Temperature range:

    0 ... 70

Weight incl.:

0.002 kg

 
  • Model:

    controller

  • Type:

    ethernet

  • Design:

    Stand-alone

  • Mounting form:

    SSOP-28

  • RAM:

    8 SRAM kByte

  • SPI:

    Yes

  • Supply voltage:

    3.1 - 3.6 VDC

  • Input voltage:

    1 - 5.5 VDC

  • Output voltage:

    0.4 - 2.9 V DC

  • Frequency:

    25 MHz

  • Temperature range:

    0 ... 70

Weight incl.:

0.001 kg

 
  • Model:

    Converter

  • Type:

    USB to serial

  • Mounting form:

    LQFP-32

  • EEPROM:

    16-bit

  • UART:

    yes

  • Supply voltage:

    4.35 - 5.25 VDC

  • Output voltage:

    0.3 - 4.9 V DC

  • Output Current:

    24 m A

  • Frequency:

    6 - 48 MHz

  • Temperature range:

    0 ... 70

Weight incl.:

0.001 kg

 
  • Model:

    FT232H Hi-Speed USB UART/FIFO

  • Type:

    USB to serial

  • Mounting form:

    LQFP-48

Weight incl.:

0.000 kg

 
  • Model:

    FT232R USB UART

  • Type:

    USB to serial

  • Mounting form:

    SSOP 28

  • Supply voltage:

    3.3 - 5.25 VDC

  • Output voltage:

    0.3 - 4.9 V DC

  • Output Current:

    24 m A

  • Bandwidth:

    48 MHz

  • Frequency:

    12 MHz

  • Performance:

    500 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    FT232R USB UART

  • Type:

    USB to serial

  • Mounting form:

    QFN-32

  • Supply voltage:

    3.3 - 5.25 VDC

  • Output voltage:

    0.3 - 4.9 V DC

  • Output Current:

    24 m A

  • Bandwidth:

    48 MHz

  • Frequency:

    12 MHz

  • Performance:

    500 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    FTDI USB FIFO

  • Mounting form:

    LQFP-32

  • Supply voltage:

    4.35 - 5.25 VDC

  • Input voltage:

    -0.5 ... 6.5 VDC

  • Output voltage:

    0.3 - 4.9 V DC

  • Output Current:

    24 m A

  • Data transfer rate:

    1 Mbps Mbit/s

  • Performance:

    500 m W

  • Temperature range:

    0 ... 70

Weight incl.:

0.001 kg

 
  • Model:

    FTDI USB FIFO

  • Mounting form:

    SSOP 28

  • Supply voltage:

    4.35 - 5.25 VDC

  • Input voltage:

    -0.5 ... 6.5 VDC

  • Output voltage:

    0.3 - 4.9 V DC

  • Output Current:

    24 m A

  • Data transfer rate:

    1 Mbps Mbit/s

  • Performance:

    500 m W

  • Temperature range:

    0 ... 70

Weight incl.:

0.001 kg

 
  • Model:

    driver / receiver

  • Mounting form:

    SO-8

  • Supply voltage:

    4.5 - 5.5 VDC

  • Input voltage:

    0.3 - 5.5 VDC

  • Input current:

    -500 µ A

  • Input Impedance:

    5 - 25 kOhm

  • Data transfer rate:

    1 Mbit/s

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Model:

    driver / receiver

  • Mounting form:

    SO-8

  • Supply voltage:

    4.5 - 5.5 VDC

  • Input voltage:

    0.3 - 5.5 VDC

  • Input current:

    -500 µ A

  • Input Impedance:

    5 - 25 kOhm

  • Data transfer rate:

    1 Mbit/s

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Model:

    controller

  • Type:

    ethernet

  • Design:

    full duplex

  • Mounting form:

    FQFP-100

  • RAM:

    16 SRAM kByte

Weight incl.:

0.002 kg

 
  • Model:

    CAN controller

  • Type:

    stand alone

  • Mounting form:

    SO-28

  • CPU clock:

    24 MHz

  • Supply voltage:

    4.5 - 5.5 VDC

  • Input voltage:

    0.8 - 6 VDC

  • Input current:

    ±4 m A

  • Output Current:

    ±4 m A

  • Performance:

    1 W

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Model:

    CAN transceiver

  • Mounting form:

    SO-8

  • Supply voltage:

    3 - 3.6 VDC

  • Input voltage:

    0.8 - 2 VDC

  • Data transfer rate:

    1 Mbit/s

  • Performance:

    725 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg