Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSP430F2013 IPW :: Ultra-low power microcontroller, TSSOP-14

Item-No.: MSP430F2013 IPW
€2,55
Category of goods: 1 = discountable

MSP430F2013 IPW

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Ultra-Low-Power
    • Technology
    • Mixed Signal
    • Mounting form
    • TSSOP-14
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 1
    • I²C
    • Yes
    • SPI
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 2
    • RAM
    • 128 Byte
    • 16-bit Timer
    • Yes
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 V DC
    • Temperature coefficient
    • ±100

Ultra-low power microcontroller,
Housing: TSSOP-14



Manufacturer : TEXAS INSTRUMENTS
Factory number : MSP430F2013IPW
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Ultra-Low-Power
    • Technology
    • Mixed Signal
    • Mounting form
    • TSSOP-14
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 1
    • I²C
    • Yes
    • SPI
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 2
    • RAM
    • 128 Byte
    • 16-bit Timer
    • Yes
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 V DC
    • Temperature coefficient
    • ±100
Datasheet/manual