Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSP430F135 IPM :: Ultra-low power microcontroller, QFP-64

Item-No.: MSP430F135 IPM
€6,30
Category of goods: 1 = discountable

MSP430F135 IPM

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Ultra-Low-Power
    • Technology
    • Mixed Signal
    • Mounting form
    • QFP-64
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 8
    • I/O/USART
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 16
    • RAM
    • SRAM 512 Byte
    • 16-bit Timer
    • Yes
  • Specials
    • CPU clock
    • 8 MHz
  • External I/O Ports
    • PS/2
    • P2
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 V DC

Ultra-low power microcontroller,
Housing: QFP-64
Flash: 16 kByte
SRAM: 512-byte

Low power consumption: 0.1 µA in power down mode



Manufacturer : TEXAS INSTRUMENTS
Factory number : MSP430F135IPM
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • Ultra-Low-Power
    • Technology
    • Mixed Signal
    • Mounting form
    • QFP-64
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I/O
    • 8
    • I/O/USART
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 16
    • RAM
    • SRAM 512 Byte
    • 16-bit Timer
    • Yes
  • Specials
    • CPU clock
    • 8 MHz
  • External I/O Ports
    • PS/2
    • P2
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 V DC
Datasheet/manual