Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSP EZ430-F2013 :: USB stick development tool eZ430-F2013

Item-No.: MSP EZ430-F2013
€48,40
Category of goods: 1 = discountable

MSP EZ430-F2013

  • Product Description
  • Technical information
  • General
    • Model
    • Development tool
    • Mounting form
    • USB stick
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 2
    • RAM
    • 128 Byte
    • 16-bit Timer
    • Yes
  • Interfaces
    • I²C
    • Yes
    • SPI
    • Yes
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 V DC
    • Temperature coefficient
    • ±20 ... ±100

USB stick development tool eZ430-F2013

This development tool in the form of a USB stick is a fully-fledged programmer/debugger that supports all MSP430F20xx 14-pin derivatives. Through the new Spy-Bi-Wire interface (2-wire) no port pins are lost at full functionality. The stick allows the software in the application to be debugged in real time, to be stepped through the code or to interrupt the program sequence in a controlled way using breakpoints. This requires neither RAM nor flash of the controller to be waived. The connection to the PC takes place via USB, no external power supply is required. Included is the development environment of IAR, in which assembler and C (limited to 4 KB or 8 KB C code) can be developed. Equipment: technical data: type: eZ430-F2013. Included in delivery: unpluggable MSP430F2013 target board IAR development environment. 1 piece system requirements: unpluggable MSP430F2013 target board IAR development environment. . .



Manufacturer : TEXAS INSTRUMENTS
Factory number : EZ430-F2013
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Model
    • Development tool
    • Mounting form
    • USB stick
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Yes
    • Memory
    • Flash 2
    • RAM
    • 128 Byte
    • 16-bit Timer
    • Yes
  • Interfaces
    • I²C
    • Yes
    • SPI
    • Yes
  • Electrical values
    • Supply voltage
    • 1.8 - 3.6 VDC
    • Input voltage
    • 1.8 - 3.6 VDC
    • Output voltage
    • 1.8 - 3.6 V DC
    • Temperature coefficient
    • ±20 ... ±100