• Mounting form
    • + more - less

  • Internal oscillator

  • Memory
    • + more - less

  • RAM


  • Controller TEXAS MSP430

  •  1 - 9 of  9  items. 
 
  • Model:

    Development tool

  • Mounting form:

    USB stick

  • Internal oscillator:

    Yes

  • Memory:

    Flash 2

  • RAM:

    128 Byte

  • I²C:

    Yes

  • SPI:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

  • Temperature coefficient:

    ±20 ... ±100

Weight incl.:

0.11 kg

 
  • Model:

    Microcontroller

  • Type:

    Ultra-Low-Power

  • Technology:

    Mixed Signal

  • Mounting form:

    TSSOP-28

  • I/O:

    14

  • Internal oscillator:

    Yes

  • Memory:

    Flash 8

  • RAM:

    256 Byte

  • I/O/USART:

    Yes

  • CPU clock:

    8 MHz

  • UART:

    Yes

  • SPI:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    Ultra-Low-Power

  • Technology:

    Mixed Signal

  • Mounting form:

    QFP-64

  • I/O:

    8

  • Internal oscillator:

    Yes

  • Memory:

    Flash 16

  • RAM:

    SRAM 512 Byte

  • I/O/USART:

    Yes

  • CPU clock:

    8 MHz

  • UART:

    Yes

  • SPI:

    Yes

  • PS/2:

    P2

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Microcontroller

  • Type:

    Ultra-Low-Power

  • Technology:

    Mixed Signal

  • Mounting form:

    QFP-64

  • I/O:

    6

  • Internal oscillator:

    Yes

  • Memory:

    Flash 60

  • RAM:

    SRAM 2048 Byte

  • I/O/USART:

    Yes

  • CPU clock:

    8 MHz

  • UART:

    Yes

  • SPI:

    Yes

  • PS/2:

    P2

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Microcontroller

  • Type:

    Ultra-Low-Power

  • Technology:

    Mixed Signal

  • Mounting form:

    TSSOP-14

  • I/O:

    1

  • Internal oscillator:

    Yes

  • Memory:

    Flash 1

  • RAM:

    128 Byte

  • Memory controller:

    16

  • I/O/USART:

    Yes

  • PS/2:

    P2

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    Ultra-Low-Power

  • Technology:

    Mixed Signal

  • Mounting form:

    DIL-14

  • I/O:

    1

  • Internal oscillator:

    Yes

  • Memory:

    Flash 2

  • RAM:

    128 Byte

  • I²C:

    Yes

  • SPI:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

  • Temperature coefficient:

    ±100

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    Ultra-Low-Power

  • Technology:

    Mixed Signal

  • Mounting form:

    DIL-14

  • I/O:

    1

  • Internal oscillator:

    Yes

  • Memory:

    Flash 2

  • RAM:

    128 Byte

  • I²C:

    Yes

  • SPI:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

  • Temperature coefficient:

    ±100

Weight incl.:

0.002 kg

 
  • Model:

    Microcontroller

  • Type:

    Ultra-Low-Power

  • Technology:

    Mixed Signal

  • Mounting form:

    TSSOP-14

  • I/O:

    1

  • Internal oscillator:

    Yes

  • Memory:

    Flash 2

  • RAM:

    128 Byte

  • I²C:

    Yes

  • SPI:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

  • Temperature coefficient:

    ±100

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    Ultra-Low-Power

  • Technology:

    Mixed Signal

  • Mounting form:

    SO-20

  • I/O:

    2

  • Internal oscillator:

    Yes

  • Memory:

    Flash 4

  • RAM:

    256 Byte

  • Memory controller:

    16

  • I/O/USART:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • PS/2:

    P2

  • 16-bit Timer:

    Yes

  • Supply voltage:

    1.8 - 3.6 VDC

  • Input voltage:

    1.8 - 3.6 VDC

  • Output voltage:

    1.8 - 3.6 V DC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg