Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STR 750 FV1T6 :: ARM7TDMI-S 32-bit MCU, LQFP100

Item-No.: STR 750 FV1T6
€10,70
Category of goods: 1 = discountable

STR 750 FV1T6

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 32-bit
    • Technology
    • ARM
    • Mounting form
    • LQFP-100
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 72
    • Internal oscillator
    • Yes
    • Memory
    • 256
    • RAM
    • 16 kByte
    • Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
    • USB
    • Yes
  • Specials
    • CPU clock
    • 60 MHz
    • Protocoll
    • CAN
  • Electrical values
    • Supply voltage
    • 5.0 VDC

ARM7TDMI-S™ 32-bit MCU with 144-kB flash, SMI, 3 hrs 16-bit timers, PWM timer, fast 10-bit ADC, I2C, UART, SSP, USB and CAN, 3.3 V, 60 MHz, LQFP100

The STR750 family of 32-bit microcontrollers combines the industry-standard ARM7TDMI® 32-bit RISC core, featuring high performance, very low power, and very dense code, with a comprehensive set of peripherals and ST's latest 0.18µ embedded flash technology. The STR750 family comprises a range of devices integrating a common set of peripherals as well as USB, CAN and some key innovations like clock failure detection and an advanced
motor control timer. It supports both 3.3V and 5V, and it is also available in an extended temperature range (-40 to +105°C). This makes it a genuine general purpose microcontroller family, suitable for a wide range of applications:
? Appliances, brushless motor drives
? USB peripherals, UPS, alarm systems
? Programmable logic controllers, circuit breakers, inverters
? Medical and portable equipment



Manufacturer : ST MICROELECTRONICS
Factory number : STR750FV1T6
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 32-bit
    • Technology
    • ARM
    • Mounting form
    • LQFP-100
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 72
    • Internal oscillator
    • Yes
    • Memory
    • 256
    • RAM
    • 16 kByte
    • Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
    • USB
    • Yes
  • Specials
    • CPU clock
    • 60 MHz
    • Protocoll
    • CAN
  • Electrical values
    • Supply voltage
    • 5.0 VDC
Datasheet/manual