Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STR 730 FZ2T6 :: ARM7TDMI 32-bit MCU, TQFP144

Item-No.: STR 730 FZ2T6
€15,40
Category of goods: 1 = discountable

STR 730 FZ2T6

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 32-bit
    • Technology
    • ARM
    • Mounting form
    • TQFP-144
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 112
    • Internal oscillator
    • Yes
    • Memory
    • 256
    • RAM
    • 16 kByte
    • Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
    • USB
    • Yes
  • Specials
    • CPU clock
    • 36 MHz
    • Protocoll
    • CAN
  • Electrical values
    • Supply voltage
    • 5.0 VDC

ARM7TDMI™ 32-bit MCU with 256kB Flash, 3x CAN, 4 UARTs, 20 timers, ADC, 12 comm. Interfaces, 5-V, 36-MHz TQFP144

ARM core with embedded flash & RAM
STR73xF family combines the high performance ARM7TDMI™ CPU with an extensive range of peripheral functions and enhanced I/O capabilities. All devices have on-chip high-speed single voltage flash memory and high-speed RAM. The STR73xF family has to embedded ARM core and is therefore compatible with all ARM tools and software.



Manufacturer : ST MICROELECTRONICS
Factory number : STR730FZ2T6
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 32-bit
    • Technology
    • ARM
    • Mounting form
    • TQFP-144
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 112
    • Internal oscillator
    • Yes
    • Memory
    • 256
    • RAM
    • 16 kByte
    • Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
    • USB
    • Yes
  • Specials
    • CPU clock
    • 36 MHz
    • Protocoll
    • CAN
  • Electrical values
    • Supply voltage
    • 5.0 VDC
Datasheet/manual