Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STM32 F103C8T6 :: 32-bit flash microcontroller, CORTEX-M3, LQFP48

Item-No.: STM32 F103C8T6
€3,65
Category of goods: 1 = discountable

STM32 F103C8T6

  • Product Description
  • Technical information
  • General
    • Model
    • CORTEX-M3 MCU
    • Type
    • 32-bit
    • Technology
    • ARM
    • Design
    • With A/D converter
    • Mounting form
    • LQFP-48
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 37
    • Internal oscillator
    • Yes
    • Memory
    • 64
    • RAM
    • 20 kByte
    • Timer
    • Yes
    • 16-bit Timer
    • Yes
  • Interfaces
    • I/O/USART
    • 3
    • I²C
    • 2
    • SPI
    • 2
    • USB
    • Yes
  • Specials
    • CPU clock
    • 72 MHz
    • Protocoll
    • CAN
  • Electrical values
    • Supply voltage
    • 2 - 3.6 VDC
    • Input voltage
    • 2 - 3.6 VDC

2.0-V, 64-kB flash, 72-MHz LQFP48

• 32-bit ARM Cortex-M3-CPU
• CPU power supply, 2–3.6 V
• 7-channel or 12-channel DMA controller
• Up to 112 I/Os
• Various 16-bit timers
• Up to five USARTs
• Temperature range -40...+85°C



Manufacturer : ST MICROELECTRONICS
Factory number : STM32F103C8T6
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Model
    • CORTEX-M3 MCU
    • Type
    • 32-bit
    • Technology
    • ARM
    • Design
    • With A/D converter
    • Mounting form
    • LQFP-48
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 37
    • Internal oscillator
    • Yes
    • Memory
    • 64
    • RAM
    • 20 kByte
    • Timer
    • Yes
    • 16-bit Timer
    • Yes
  • Interfaces
    • I/O/USART
    • 3
    • I²C
    • 2
    • SPI
    • 2
    • USB
    • Yes
  • Specials
    • CPU clock
    • 72 MHz
    • Protocoll
    • CAN
  • Electrical values
    • Supply voltage
    • 2 - 3.6 VDC
    • Input voltage
    • 2 - 3.6 VDC
Datasheet/manual