Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 7FLITE05Y0M :: MC 13 I/O 1.5 K flash 128 B RAM SO16

Item-No.: ST 7FLITE05Y0M
€1,80
Category of goods: 1 = discountable

ST 7FLITE05Y0M

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Mounting form
    • SO-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 13
    • Internal oscillator
    • Yes
    • Memory
    • 1.5
    • RAM
    • 128 Byte
    • Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • SPI
    • Yes
  • Electrical values
    • Supply voltage
    • 2.4 - 5.5 VDC

Micro-controller 13 I/O 1.5 K flash 128 B RAM SO16



Manufacturer : ST MICROELECTRONICS
Factory number : ST7FLITE05Y0M
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Mounting form
    • SO-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 13
    • Internal oscillator
    • Yes
    • Memory
    • 1.5
    • RAM
    • 128 Byte
    • Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • SPI
    • Yes
  • Electrical values
    • Supply voltage
    • 2.4 - 5.5 VDC
Datasheet/manual