Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 62T60 CB6 :: ST6 family, 8-Bit

Item-No.: ST 62T60 CB6
€2,40
Category of goods: 1 = discountable

ST 62T60 CB6

  • Product Description
  • Technical information
  • General
    • Model
    • OTP/EPROM MCU
    • Type
    • 8-bit
    • Design
    • With A/D converter
    • Mounting form
    • DIL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • I/O-Pins
    • 13
    • Internal oscillator
    • Yes
    • RAM
    • 128 Byte
    • EEPROM
    • Yes
    • OTP
    • Yes
    • Timer
    • Yes
    • 8-bit Timer
    • Yes
  • Specials
    • CPU clock
    • 8 MHz
  • Electrical values
    • Supply voltage
    • 3 - 6 VDC
    • Input voltage
    • -0.3 ... 6.3 VDC
    • Input current
    • 50 m A
    • Output voltage
    • -0.3 ... 6.3 V DC
    • Output Current
    • 50 m A
8-Bit OTP/EPROM, MCU, A/D converter/OTP version
Housing: DIL-20
13 I/Os
OTP: 3884 Bytes
RAM: 128 Bytes



Manufacturer : ST MICROELECTRONICS
Factory number : ST62T60C6
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • OTP/EPROM MCU
    • Type
    • 8-bit
    • Design
    • With A/D converter
    • Mounting form
    • DIL-28
    • Temperature range
    • 0 ... 70
  • Implementation
    • I/O-Pins
    • 13
    • Internal oscillator
    • Yes
    • RAM
    • 128 Byte
    • EEPROM
    • Yes
    • OTP
    • Yes
    • Timer
    • Yes
    • 8-bit Timer
    • Yes
  • Specials
    • CPU clock
    • 8 MHz
  • Electrical values
    • Supply voltage
    • 3 - 6 VDC
    • Input voltage
    • -0.3 ... 6.3 VDC
    • Input current
    • 50 m A
    • Output voltage
    • -0.3 ... 6.3 V DC
    • Output Current
    • 50 m A
Datasheet/manual