Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST 62T01CM6-SMD :: 8-bit controller 3 V, 2 kB, OTP 8 MHz, SOL16

Item-No.: ST 62T01CM6-SMD
€2,55
Category of goods: 1 = discountable

ST 62T01CM6-SMD

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit
    • Design
    • With A/D converter
    • Mounting form
    • SO-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 9
    • Internal oscillator
    • Yes
    • RAM
    • 1836 kByte
    • RAM
    • 64 Byte
    • EEPROM
    • Yes
    • Timer
    • Yes
  • Specials
    • CPU clock
    • 8 MHz
  • Electrical values
    • Supply voltage
    • 3 - 6 VDC

8-bit MCUs with A/D converter, two timers, oscillator safe guard & safe reset, 8-bit 3 V, 2 kB, OTP 8 MHz, SOL16

The ST6200C, 01C and 03C devices are low cost members of the ST62xx 8-bit HCMOS family of micro-controllers, which is targeted at low to medium complexity applications. All ST62xx devices are based on a building-block approach: a common core is surrounded by a number of on-chip peripherals.



Manufacturer : ST MICROELECTRONICS
Factory number : ST62T01CM6-SMD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit
    • Design
    • With A/D converter
    • Mounting form
    • SO-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 9
    • Internal oscillator
    • Yes
    • RAM
    • 1836 kByte
    • RAM
    • 64 Byte
    • EEPROM
    • Yes
    • Timer
    • Yes
  • Specials
    • CPU clock
    • 8 MHz
  • Electrical values
    • Supply voltage
    • 3 - 6 VDC
Datasheet/manual