Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CY 8C21234-24SXI :: PSoC® controller 8K-flash 512B-RAM SO16

Item-No.: CY 8C21234-24SXI
€3,55
Category of goods: 1 = discountable

CY 8C21234-24SXI

  • Product Description
  • Technical information
  • General
    • Model
    • PSoC Controller
    • Mounting form
    • SO-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 12
    • Internal oscillator
    • Yes
    • RAM
    • 512 Byte
    • EEPROM
    • Yes
    • Timer
    • Yes
    • 8-bit Timer
    • Yes
    • 16-bit Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 24 MHz
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC

PSoC® mixed-signal array microcontroller 12I/O 8K-flash 512B-RAM SO16

The PSoC™ family consists of many mixed-signal array with on-chip controller devices. These devices are designed to replace multiple traditional MCU-based system components
with one, low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, as well as programmable interconnect. This architecture
allows the user to create customised peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory
and configurable IO are included in a range of convenient pinouts.



Manufacturer : CYPRESS
Factory number : CY8C21234-24SXI
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • PSoC Controller
    • Mounting form
    • SO-16
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 12
    • Internal oscillator
    • Yes
    • RAM
    • 512 Byte
    • EEPROM
    • Yes
    • Timer
    • Yes
    • 8-bit Timer
    • Yes
    • 16-bit Timer
    • Yes
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 24 MHz
  • Electrical values
    • Supply voltage
    • 4.75 - 5.25 VDC
Datasheet/manual