• Model

  • Type

  • Technology

  • Design

  • Mounting form
    • + more - less

  • I/O-Pins
    • + more - less

  • Internal oscillator


  • Controller STM

  • page :
  •  1 - 16 of  32  items. 
 
  • Model:

    PSoC Controller

  • Mounting form:

    SO-8

  • I/O-Pins:

    6

  • Internal oscillator:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    Yes

  • CPU clock:

    24 MHz

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Input voltage:

    1 - 5 VDC

  • Output Current:

    8 m A

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    PSoC Controller

  • Mounting form:

    SO-16

  • I/O-Pins:

    16

  • Internal oscillator:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    Yes

  • CPU clock:

    24 MHz

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Input voltage:

    1 - 5 VDC

  • Output Current:

    8 m A

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    PSoC Controller

  • Mounting form:

    SO-16

  • I/O-Pins:

    12

  • Internal oscillator:

    Yes

  • RAM:

    512 Byte

  • EEPROM:

    Yes

  • ODC:

    Yes

  • CPU clock:

    24 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    PSoC Controller

  • Mounting form:

    DIP-8

  • I/O-Pins:

    6

  • Internal oscillator:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    Yes

  • ODC:

    Yes

  • CPU clock:

    24 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    PSoC Controller

  • Mounting form:

    SO-20

  • I/O-Pins:

    16

  • Internal oscillator:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    Yes

  • ODC:

    Yes

  • CPU clock:

    24 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Input voltage:

    0.8 - 2.1 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    PSoC Controller

  • Mounting form:

    SO-28

  • I/O-Pins:

    24

  • Internal oscillator:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    Yes

  • ODC:

    Yes

  • CPU clock:

    24 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Input voltage:

    0.8 - 2.1 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    PSoC Controller

  • Mounting form:

    SO-28

  • I/O-Pins:

    24

  • Internal oscillator:

    Yes

  • RAM:

    1 kByte

  • EEPROM:

    Yes

  • ODC:

    Yes

  • CPU clock:

    24 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Input voltage:

    0.8 - 2.1 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    PSoC Controller

  • Mounting form:

    TQFP-44

  • I/O-Pins:

    40

  • Internal oscillator:

    Yes

  • RAM:

    1 kByte

  • EEPROM:

    Yes

  • ODC:

    Yes

  • CPU clock:

    24 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • 16-bit Timer:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Input voltage:

    0.8 - 2.1 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    OTP/EPROM MCU

  • Type:

    8-bit

  • Design:

    With A/D converter

  • Mounting form:

    DIL-16

  • I/O-Pins:

    9

  • Internal oscillator:

    Yes

  • RAM:

    64 Byte

  • EEPROM:

    Yes

  • CPU clock:

    8 MHz

  • OTP:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • Supply voltage:

    3 - 6 VDC

  • Input voltage:

    -0.3 ... 6.3 VDC

  • Input current:

    80 m A

  • Output voltage:

    -0.3 ... 6.3 V DC

  • Output Current:

    100 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    8-bit

  • Design:

    With A/D converter

  • Mounting form:

    SO-16

  • I/O-Pins:

    9

  • Internal oscillator:

    Yes

  • RAM:

    1836 kByte

  • RAM:

    64 Byte

  • EEPROM:

    Yes

  • CPU clock:

    8 MHz

  • Timer:

    Yes

  • Supply voltage:

    3 - 6 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    OTP/EPROM MCU

  • Type:

    8-bit

  • Design:

    With A/D converter

  • Mounting form:

    DIL-20

  • I/O-Pins:

    12

  • Internal oscillator:

    Yes

  • RAM:

    64 Byte

  • EEPROM:

    Yes

  • CPU clock:

    8 MHz

  • OTP:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • Supply voltage:

    3 - 6 VDC

  • Input voltage:

    -0.3 ... 6.3 VDC

  • Input current:

    80 m A

  • Output voltage:

    -0.3 ... 6.3 V DC

  • Output Current:

    100 A

  • Temperature range:

    -40 ... +125

Weight incl.:

0.002 kg

 
  • Model:

    OTP/EPROM MCU

  • Type:

    8-bit

  • Design:

    With A/D converter

  • Mounting form:

    DIL-28

  • I/O-Pins:

    13

  • Internal oscillator:

    Yes

  • RAM:

    128 Byte

  • EEPROM:

    Yes

  • CPU clock:

    8 MHz

  • OTP:

    Yes

  • Timer:

    Yes

  • 8-bit Timer:

    Yes

  • Supply voltage:

    3 - 6 VDC

  • Input voltage:

    -0.3 ... 6.3 VDC

  • Input current:

    50 m A

  • Output voltage:

    -0.3 ... 6.3 V DC

  • Output Current:

    50 m A

  • Temperature range:

    0 ... 70

Weight incl.:

0.002 kg

 
  • Model:

    Microcontroller

  • Type:

    8-bit

  • Design:

    With A/D converter

  • Mounting form:

    SO-16

  • I/O-Pins:

    21

  • Internal oscillator:

    Yes

  • RAM:

    3.8 kByte

  • RAM:

    128 Byte

  • EEPROM:

    Yes

  • CPU clock:

    8 MHz

  • SPI:

    Yes

  • Timer:

    Yes

  • Supply voltage:

    3 - 6 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    8-bit

  • Design:

    With A/D converter

  • Mounting form:

    SO-28

  • I/O-Pins:

    21

  • Internal oscillator:

    Yes

  • RAM:

    3.8 kByte

  • RAM:

    128 Byte

  • EEPROM:

    Yes

  • CPU clock:

    8 MHz

  • SPI:

    Yes

  • Timer:

    Yes

  • Supply voltage:

    3 - 6 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Mounting form:

    SO-16

  • I/O-Pins:

    13

  • Internal oscillator:

    Yes

  • Memory:

    1.5

  • RAM:

    128 Byte

  • ODC:

    Yes

  • SPI:

    Yes

  • Timer:

    Yes

  • Supply voltage:

    2.4 - 5.5 VDC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
32-bit Value-line ARM™ Cortex™ - M0 microcontroller

Weight incl.:

0.001 kg