Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 18F97J94-IPT :: Low-power microcontroller, TQFP-64

Item-No.: PIC 18F97J94-IPT
€5,65
Category of goods: 1 = discountable

PIC 18F97J94-IPT

  • Product Description
  • Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • nanoWatt / XLP
    • Housing
    • TQFP-64
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 128 KB KBytes
    • Program Memory
    • 64 KWords
    • RAM
    • 4 K Byte
    • EEPROM
    • 256
    • I/O-Pins
    • 11
    • 8-bit Timer
    • 4
    • 16-bit Timer
    • 4
    • Speed
    • 48 MHz
  • Electrical values
    • Voltage range
    • 2.0 - 3.6

• High-performance PIC18 core with 8 x 8 hardware multiply
• Flash program memory with self-reading/writing capability
• 256 Bytes of integrated EEPROM
• Internal 48-MHz oscillator with USB
• Universal serial bus 2.0 module
• Enhanced capture compare PWM (ECCP) module with up to 4 outputs
• Integrated temperature display module
• Up to 25-channel, 10-bit ADC with voltage reference
• 2 analogue comparators
• 5-bit digital-analogue converter (DAC)
• MI2C/SPI module (MSSP)
• Enhanced addressable USART modules
• Charge time measurement unit (CTMU) for measurement applications
• 25-mA source/sink current I/O
• 2x 8-bit timers
• 2x 16-bit timers
• Extended watchdog timer (WDT)
• Enhanced power on/off reset
• Low-power brown-out reset (LPBOR)
• Programmable brown-out reset
• In circuit serial programming and debug (ICSP/ICD)
• PIC18LF2xK50 (1.8 - 3.6 V) with nanowatt XLP
• PIC18F2xK50 (1.8 - 5.5 V)



Manufacturer : MICROCHIP
Factory number : PIC18F97J94-I/PT
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • nanoWatt / XLP
    • Housing
    • TQFP-64
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 128 KB KBytes
    • Program Memory
    • 64 KWords
    • RAM
    • 4 K Byte
    • EEPROM
    • 256
    • I/O-Pins
    • 11
    • 8-bit Timer
    • 4
    • 16-bit Timer
    • 4
    • Speed
    • 48 MHz
  • Electrical values
    • Voltage range
    • 2.0 - 3.6
Datasheet/manual