Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 18F46J50-IPT :: nanoWatt XLP eXtreme low-power MCUs

Item-No.: PIC 18F46J50-IPT
€4,10
Category of goods: 1 = discountable

PIC 18F46J50-IPT

  • Product Description
  • Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • 1-WDT, ICSP
    • Housing
    • TQFP-44
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 64 KBytes
    • Program Memory
    • 32 KWords
    • Self-write
    • Yes
    • RAM
    • 3800 Byte
    • I/O-Pins
    • 34
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 3
    • Speed
    • 48 MHz
    • Internal oscillator
    • 8 MHz, 32 kHz
  • Interfaces
    • ODC
    • 13
    • I/O/USART
    • 2
    • MSSP (SPI/I²C)
    • 2
  • Electrical values
    • Voltage range
    • 2.0 - 3.6

PIC flash controller nanoWatt XLP, TQFP-44



Manufacturer : MICROCHIP
Factory number : PIC18F46J50-I/PT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • 1-WDT, ICSP
    • Housing
    • TQFP-44
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 64 KBytes
    • Program Memory
    • 32 KWords
    • Self-write
    • Yes
    • RAM
    • 3800 Byte
    • I/O-Pins
    • 34
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 3
    • Speed
    • 48 MHz
    • Internal oscillator
    • 8 MHz, 32 kHz
  • Interfaces
    • ODC
    • 13
    • I/O/USART
    • 2
    • MSSP (SPI/I²C)
    • 2
  • Electrical values
    • Voltage range
    • 2.0 - 3.6
Datasheet/manual