Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 18F2620-I/SP :: PIC controller, S-DIL-28

Item-No.: PIC 18F2620-I/SP
€7,85
Category of goods: 1 = discountable

PIC 18F2620-I/SP

  • Product Description
  • Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • 1-WDT, ICSP
    • Housing
    • S-DIL-28
    • Memory
    • 32768 x 16
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • RAM
    • 3968 Byte
    • EEPROM
    • 1024
    • I/O-Pins
    • 25
    • Analog comparator
    • 2
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 3
    • Speed
    • 40 MHz
  • Interfaces
    • ODC
    • 10
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • Yes
  • Electrical values
    • Voltage range
    • 2.0 - 5.5

Microchip PIC controller — high-performance RISC CPU

Microchip supports the entire performance range from 8-bit, 16-bit and 32-bit microcontrollers with a powerful architecture, flexible storage technologies and extensive easy-to-use development tools, as well as complete technical documentation. The advantages of the Microchip microcontroller solutions are quite clear:

• All PIC® MCUs and dsPIC® DSCs provide upward and downward scaling for your design projects
• The upwardly compatible architecture secures your investment in code development
• Easily switch between 8, 16 and 32-bit families
• Pin compatibility between the housing variants
• Low-risk product development
rapid time-to-market cycles
low overall system costs
• Many controllers are already supplied with a series of interesting features
• Analogue and digital peripherals can be integrated with a minimal number of components required



Manufacturer : MICROCHIP
Factory number : PIC18F2620-I/SP
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • PIC Controller
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • 1-WDT, ICSP
    • Housing
    • S-DIL-28
    • Memory
    • 32768 x 16
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 8-bit
    • RAM
    • 3968 Byte
    • EEPROM
    • 1024
    • I/O-Pins
    • 25
    • Analog comparator
    • 2
    • 8-bit Timer
    • 1
    • 16-bit Timer
    • 3
    • Speed
    • 40 MHz
  • Interfaces
    • ODC
    • 10
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • Yes
  • Electrical values
    • Voltage range
    • 2.0 - 5.5
Datasheet/manual