• Housing
    • + more - less

  • Standard bus

  • Program Memory
    • + more - less

  • Program Memory
    • + more - less

  • RAM
    • + more - less


  • Controller PIC 18..

  • page :
  •  1 - 16 of  138  items. 
 
  • Type:

    PIC Controller

  • Technology:

    Flash

  • Design:

    1-WDT, ICSP

  • Housing:

    DIL-18

  • Standard bus:

    8-bit

  • Memory:

    2048 x 16

  • RAM:

    256 Byte

  • EEPROM:

    256

  • I/O-Pins:

    16

  • ODC:

    7

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    Yes

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    40 MHz

  • Voltage range:

    2.0 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash

  • Design:

    1-WDT, ICSP

  • Housing:

    SO-18

  • Standard bus:

    8-bit

  • Memory:

    2048 x 16

  • RAM:

    256 Byte

  • EEPROM:

    256

  • I/O-Pins:

    16

  • ODC:

    7

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    Yes

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    40 MHz

  • Voltage range:

    2.0 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash

  • Design:

    1-WDT, ICSP

  • Housing:

    DIL-18

  • Standard bus:

    8-bit

  • Memory:

    4096 x 16

  • RAM:

    256 Byte

  • EEPROM:

    256

  • I/O-Pins:

    16

  • ODC:

    7

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    Yes

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    40 MHz

  • Voltage range:

    2.0 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash

  • Design:

    1-WDT, ICSP

  • Housing:

    SO-18

  • Standard bus:

    8-bit

  • Memory:

    4096 x 16

  • RAM:

    256 Byte

  • EEPROM:

    256

  • I/O-Pins:

    16

  • ODC:

    7

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    Yes

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    40 MHz

  • Voltage range:

    2.0 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    DIL-18

  • Standard bus:

    8-bit

  • Program Memory:

    8 KBytes

  • Program Memory:

    4 KWords

  • Self-write:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    128

  • I/O-Pins:

    16

  • ODC:

    4

  • I/O/USART:

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 32 kHz

  • Voltage range:

    4.2 ... 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    SO-18

  • Standard bus:

    8-bit

  • Program Memory:

    8 KBytes

  • Program Memory:

    4 KWords

  • Self-write:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    128

  • I/O-Pins:

    16

  • ODC:

    4

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    Yes

  • 8-bit Timer:

    1

  • 16-bit Timer:

    2

  • Speed:

    40 MHz

  • Internal oscillator:

    8 MHz, 32 kHz

  • Voltage range:

    4.2 ... 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    DIL-20

  • Standard bus:

    8-bit

  • Program Memory:

    8 KBytes

  • Program Memory:

    4 KWords

  • Self-write:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    256

  • I/O-Pins:

    18

  • ODC:

    12

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    64 MHz

  • Internal oscillator:

    16 MHz, 32 kHz

  • Voltage range:

    1.8 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.002 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    SO-20

  • Standard bus:

    8-bit

  • Program Memory:

    8 KBytes

  • Program Memory:

    4 KWords

  • Self-write:

    Yes

  • RAM:

    256 Byte

  • EEPROM:

    256

  • I/O-Pins:

    18

  • ODC:

    12

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    64 MHz

  • Internal oscillator:

    16 MHz, 32 kHz

  • Voltage range:

    1.8 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    DIL-20

  • Standard bus:

    8-bit

  • Program Memory:

    8 KBytes

  • Program Memory:

    4 KWords

  • Self-write:

    Yes

  • RAM:

    512 Byte

  • EEPROM:

    256

  • I/O-Pins:

    15

  • ODC:

    9

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    48 MHz

  • Internal oscillator:

    16 MHz, 32 kHz

  • Voltage range:

    1.8 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.002 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    SO-20

  • Standard bus:

    8-bit

  • Program Memory:

    8 KBytes

  • Program Memory:

    4 KWords

  • Self-write:

    Yes

  • RAM:

    512 Byte

  • EEPROM:

    256

  • I/O-Pins:

    15

  • ODC:

    9

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    48 MHz

  • Internal oscillator:

    16 MHz, 32 kHz

  • Voltage range:

    1.8 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    DIL-20

  • Standard bus:

    8-bit

  • Program Memory:

    16 KBytes

  • Program Memory:

    8 KWords

  • Self-write:

    Yes

  • RAM:

    512 Byte

  • EEPROM:

    256

  • I/O-Pins:

    18

  • ODC:

    12

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    64 MHz

  • Internal oscillator:

    16 MHz, 32 kHz

  • Voltage range:

    1.8 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    SO-20

  • Standard bus:

    8-bit

  • Program Memory:

    16 KBytes

  • Program Memory:

    8 KWords

  • Self-write:

    Yes

  • RAM:

    512 Byte

  • EEPROM:

    256

  • I/O-Pins:

    18

  • ODC:

    12

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    64 MHz

  • Internal oscillator:

    16 MHz, 32 kHz

  • Voltage range:

    1.8 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    DIL-20

  • Standard bus:

    8-bit

  • Program Memory:

    16 KBytes

  • Program Memory:

    8 KWords

  • Self-write:

    Yes

  • RAM:

    768 Byte

  • EEPROM:

    256

  • I/O-Pins:

    15

  • ODC:

    9

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    48 MHz

  • Internal oscillator:

    16 MHz, 32 kHz

  • Voltage range:

    1.8 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt / XLP

  • Design:

    1-WDT, ICSP

  • Housing:

    SO-20

  • Standard bus:

    8-bit

  • Program Memory:

    16 KBytes

  • Program Memory:

    8 KWords

  • Self-write:

    Yes

  • RAM:

    768 Byte

  • EEPROM:

    256

  • I/O-Pins:

    15

  • ODC:

    9

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    1

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    48 MHz

  • Internal oscillator:

    16 MHz, 32 kHz

  • Voltage range:

    1.8 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt

  • Design:

    1-WDT, ICSP

  • Housing:

    S-DIL-28

  • Standard bus:

    8-bit

  • Memory:

    2048 x 16

  • RAM:

    512 Byte

  • EEPROM:

    256

  • I/O-Pins:

    25

  • ODC:

    10

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    Yes

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    40 MHz

  • Voltage range:

    2.0 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.002 kg

 
  • Type:

    PIC Controller

  • Technology:

    Flash, nanoWatt

  • Design:

    1-WDT, ICSP

  • Housing:

    SO-28

  • Standard bus:

    8-bit

  • Memory:

    4096 x 16

  • RAM:

    512 Byte

  • EEPROM:

    256

  • I/O-Pins:

    25

  • ODC:

    10

  • I/O/USART:

    1

  • MSSP (SPI/I²C):

    Yes

  • 8-bit Timer:

    1

  • 16-bit Timer:

    3

  • Speed:

    40 MHz

  • Voltage range:

    2.0 - 5.5

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg