Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCF 8584 T :: Philips I²C-BUS microcontroller & peripherals SMD

Item-No.: PCF 8584 T
€2,99
Category of goods: 1 = discountable

PCF 8584 T

  • Product Description
  • Technical information
  • General
    • Model
    • I²C-Bus Controller
    • Mounting form
    • SO-20
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input current
    • 10 m A
    • Output Current
    • 10 m A
    • Performance
    • 300 m W

Philips I²C-BUS microcontroller & peripherals
SO-20 I²C BUS controller/interface



Manufacturer : NXP
Factory number : PCF8584T/2,512
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • I²C-Bus Controller
    • Mounting form
    • SO-20
    • Temperature range
    • -40 ... +85
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 4.5 - 5.5 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input current
    • 10 m A
    • Output Current
    • 10 m A
    • Performance
    • 300 m W
Datasheet/manual