Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCF 8570 P :: Philips I²C-BUS microcontroller & peripherals DIL

Item-No.: PCF 8570 P
€2,40
Category of goods: 1 = discountable

PCF 8570 P

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Design
    • With I²C bus interface
    • Mounting form
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Yes
    • RAM
    • 256 x x8 Byte
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 2.5 - 6 VDC
    • Input voltage
    • 0.3 - 6.8 VDC
    • Input current
    • ±10µ A
    • Output Current
    • ±10m A
    • Performance
    • 50 m W

Philips I²C-BUS microcontroller & peripherals
Dip-8 SRAM



Manufacturer : NXP
Factory number : PCF8570P
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Design
    • With I²C bus interface
    • Mounting form
    • DIP-8
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Yes
    • RAM
    • 256 x x8 Byte
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 2.5 - 6 VDC
    • Input voltage
    • 0.3 - 6.8 VDC
    • Input current
    • ±10µ A
    • Output Current
    • ±10m A
    • Performance
    • 50 m W
Datasheet/manual