Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCA 9555 D :: Philips I²C-BUS microcontroller & peripherals

Item-No.: PCA 9555 D
€2,15
Category of goods: 1 = discountable

PCA 9555 D

  • Product Description
  • Technical information
  • General
    • Model
    • C bus and SMBus
    • Type
    • 16-bit
    • Mounting form
    • SO-24
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 16
    • Memory controller
    • 16
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 2.3 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.5 VDC
    • Input current
    • ±20 m A
    • Output Current
    • ±50 m A
    • Performance
    • 200 m W
  • Measuring range
    • Frequency
    • 0 - 400 Hz

Philips I²C-BUS microcontroller & peripherals
SO-24 I²C general purpose I/O



Manufacturer : NXP
Factory number : PCA9555D,112
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • C bus and SMBus
    • Type
    • 16-bit
    • Mounting form
    • SO-24
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 16
    • Memory controller
    • 16
  • Interfaces
    • I²C
    • Yes
  • Electrical values
    • Supply voltage
    • 2.3 - 5.5 VDC
    • Input voltage
    • 0.3 - 5.5 VDC
    • Input current
    • ±20 m A
    • Output Current
    • ±50 m A
    • Performance
    • 200 m W
  • Measuring range
    • Frequency
    • 0 - 400 Hz
Datasheet/manual