• Mounting form
    • + more - less

  • I/O-Pins

  • Internal oscillator

  • RAM


  • Controller PCF.. I²C-Bus

  • page :
  •  1 - 16 of  19  items. 
 
  • Model:

    I²C-Bus Repeater

  • Mounting form:

    SO-8

  • I²C:

    Yes

  • Supply voltage:

    3 - 3.6 VDC

  • Input voltage:

    0.8 - 5.5 VDC

  • Input current:

    50 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    100 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    I²C Hub

  • Type:

    5-channel

  • Technology:

    Bidirectional buffer

  • Mounting form:

    SO-16

  • I²C:

    Yes

  • Supply voltage:

    3 - 3.6 VDC

  • Input voltage:

    0.8 - 5.5 VDC

  • Input current:

    50 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    100 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    I²C-Bus Repeater

  • Mounting form:

    SO-8

  • I²C:

    Yes

  • Supply voltage:

    2.7 - 5.5 VDC

  • Input voltage:

    0,4 - 5,5 VDC

  • Input current:

    50 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    100 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    I²C bus LED dimmer

  • Type:

    2-bit

  • Mounting form:

    SO-8

  • Internal oscillator:

    Yes

  • Memory controller:

    2

  • I²C:

    Yes

  • Supply voltage:

    2.3 - 5.5 VDC

  • Input voltage:

    0.8 - 5.5 VDC

  • Output Current:

    25 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    400 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    I²C bus LED dimmer

  • Type:

    16-bit

  • Mounting form:

    SO-24

  • Internal oscillator:

    Yes

  • Memory controller:

    16

  • I²C:

    Yes

  • Supply voltage:

    2.3 - 5.5 VDC

  • Input voltage:

    0.8 - 5.5 VDC

  • Output Current:

    25 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    400 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    I²C-Bus Controller

  • Type:

    8-bit

  • Design:

    General purpose I/O

  • Mounting form:

    SO-16

  • I/O-Pins:

    8

  • Memory controller:

    8

  • I²C:

    Yes

  • Supply voltage:

    2.3 - 5.5 VDC

  • Input voltage:

    0.8 - 5.5 VDC

  • Input current:

    ±20 m A

  • Output Current:

    ±50 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    200 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    I²C-Bus LED Driver

  • Type:

    8-bit

  • Mounting form:

    SO-16

  • I²C:

    Yes

  • Supply voltage:

    2.3 - 5.5 VDC

  • Input voltage:

    0.3 - 5.5 VDC

  • Output Current:

    ±25 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    400 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    I²C-Bus Controller

  • Type:

    8-bit

  • Design:

    General purpose I/O

  • Mounting form:

    SO-16

  • I/O-Pins:

    8

  • Memory controller:

    8

  • I²C:

    Yes

  • Supply voltage:

    2.3 - 5.5 VDC

  • Input voltage:

    0.3 - 5.5 VDC

  • Input current:

    ±20 m A

  • Output Current:

    ±25 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    400 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    C bus and SMBus

  • Type:

    16-bit

  • Mounting form:

    SO-24

  • I/O-Pins:

    16

  • Memory controller:

    16

  • I²C:

    Yes

  • Supply voltage:

    2.3 - 5.5 VDC

  • Input voltage:

    0.3 - 5.5 VDC

  • Input current:

    ±20 m A

  • Output Current:

    ±50 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    200 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    C bus and SMBus

  • Type:

    8-bit

  • Design:

    With reset

  • Mounting form:

    SO-16

  • Memory controller:

    8

  • I²C:

    Yes

  • Supply voltage:

    2.3 - 5.5 VDC

  • Input voltage:

    0.3 - 5.5 VDC

  • Input current:

    ±20 m A

  • Output Current:

    ±50 m A

  • Frequency:

    0 - 400 Hz

  • Performance:

    200 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    Parallel bus > I²C-bus controller

  • Mounting form:

    SO-20

  • I²C:

    Yes

  • Supply voltage:

    2.3 - 3.6 VDC

  • Input voltage:

    0.8 - 5.5 VDC

  • Input current:

    ±10m A

  • Output Current:

    ±10 m A

  • Performance:

    300 W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    I²C bus buffer

  • Mounting form:

    SO-8

  • Supply voltage:

    2.5 - 15 VDC

  • Input voltage:

    2.5 - 15 VDC

  • Output Current:

    2 m A

  • Performance:

    300 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Microcontroller

  • Design:

    With I²C bus interface

  • Mounting form:

    DIP-8

  • Internal oscillator:

    Yes

  • RAM:

    256 x x8 Byte

  • I²C:

    Yes

  • Supply voltage:

    2.5 - 6 VDC

  • Input voltage:

    0.3 - 6.8 VDC

  • Input current:

    ±10µ A

  • Output Current:

    ±10m A

  • Performance:

    50 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    Remote 8-bit I/O expander

  • Design:

    With I²C bus interface

  • Mounting form:

    SO-16

  • Internal oscillator:

    Yes

  • Memory controller:

    8

  • Supply voltage:

    2.5 - 6 VDC

  • Input voltage:

    0.3 - 6.5 VDC

  • Input current:

    ±20 µ A

  • Output Current:

    ±25 m A

  • Performance:

    400 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Microcontroller

  • Type:

    Remote 8-bit I/O expander

  • Design:

    With I²C bus interface

  • Mounting form:

    SO-16

  • Internal oscillator:

    Yes

  • Memory controller:

    8

  • Supply voltage:

    2.5 - 6 VDC

  • Input voltage:

    0.3 - 6.5 VDC

  • Input current:

    ±20 µ A

  • Output Current:

    ±25 m A

  • Performance:

    400 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    Remote 16-bit I/O expander

  • Design:

    With I²C bus interface

  • Mounting form:

    SSOP-24

  • Internal oscillator:

    Yes

  • Memory controller:

    16

  • Supply voltage:

    2.5 - 6 VDC

  • Input voltage:

    0.3 - 6.5 VDC

  • Input current:

    ±20 µ A

  • Output Current:

    ±25 m A

  • Performance:

    400 m W

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg