Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R5F 21134 FP :: RENESAS R8C controller

Item-No.: R5F 21134 FP
€4,99
Category of goods: 1 = discountable

R5F 21134 FP

  • Product Description
  • Technical information
  • General
    • Model
    • Microcomputer
    • Type
    • 16-bit
    • Technology
    • Single-Chip
    • Mounting form
    • QFP-32
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • 8 MHz Ring - Oscillator on Chip
    • Memory controller
    • 16
    • Timer
    • 15 - bit
    • Hold function
    • 20 years
  • Specials
    • CPU clock
    • 20 MHz
  • Interfaces
    • UART
    • 2x
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Input voltage
    • 0,2 - 5,5 VDC
    • Output Current
    • 5 – 15 m A

20 MHz
2x UART
8-MHz ring oscillator on chip
10-bit x 4 (12) ch A/D converter
Housing: QFP-32



Manufacturer : RENESAS
Factory number : R5F21134FP#U0
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcomputer
    • Type
    • 16-bit
    • Technology
    • Single-Chip
    • Mounting form
    • QFP-32
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • 8 MHz Ring - Oscillator on Chip
    • Memory controller
    • 16
    • Timer
    • 15 - bit
    • Hold function
    • 20 years
  • Specials
    • CPU clock
    • 20 MHz
  • Interfaces
    • UART
    • 2x
  • Electrical values
    • Supply voltage
    • 2.7 - 5.5 VDC
    • Input voltage
    • 0,2 - 5,5 VDC
    • Output Current
    • 5 – 15 m A
Datasheet/manual