Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVB R8C13 :: ELEKTOR/RENESAS microcontroller system


EVB R8C13

  • Product Description
  • Technical information
  • General
    • Model
    • Renesas EVB R8C13
    • Type
    • Evaluation Kit
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • UART
    • Yes
  • Implementation
    • Transmission
    • Cable

Complete ELEKTOR microcontroller board based on the RENESAS R8C with 16 KB flash ROM in 32-pin LQFP housing. The SMD-equipped processor module is supplied as a 32-pin DIL-IC. In addition, a 20 MHz crystal with the required capacitors and resistors is pre-fitted on the board. No programming device is needed to get started in the R8C controller world because the technology uses flashing via the RS232 interface.



Manufacturer : ELEKTOR VERLAG
Factory number : EVBR8C/13-CARRIER-E8
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Model
    • Renesas EVB R8C13
    • Type
    • Evaluation Kit
    • Design
    • For basic knowledge
    • Assembly
    • Board
    • Socket
    • -
  • Interfaces
    • UART
    • Yes
  • Implementation
    • Transmission
    • Cable
Datasheet/manual