• Mounting form

  • Internal oscillator

  • RAM

  • Memory controller


  • Controller MC 68HC..

  •  1 - 4 of  4  items. 
 
  • Model:

    Renesas EVB R8C13

  • Type:

    Evaluation Kit

  • Design:

    For basic knowledge

  • UART:

    Yes

  • Assembly:

    Board

  • Socket:

    -

  • Transmission:

    Cable

Weight incl.:

0.009 kg

 
  • Model:

    Microcontroller

  • Type:

    8-bit

  • Mounting form:

    PLCC-52

  • I/O-Pins:

    38

  • Internal oscillator:

    Yes

  • RAM:

    512 Byte

  • Memory controller:

    8

  • EEPROM:

    512 Bytes

  • ODC:

    8

  • CPU clock:

    2 MHz

  • OTP:

    Yes

  • SPI:

    Yes

  • Supply voltage:

    4.5 - 5.5 VDC

  • Input voltage:

    1.1 - 5.8 VDC

  • Output voltage:

    0.4 - 4.8 V DC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.003 kg

 
  • Model:

    Microcontroller

  • Type:

    8-bit

  • Mounting form:

    PLCC-52

  • Internal oscillator:

    Yes

  • RAM:

    512 Byte

  • Memory controller:

    8

  • EEPROM:

    512 Bytes

  • ODC:

    8

  • CPU clock:

    3 MHz

  • OTP:

    Yes

  • SPI:

    Yes

  • Supply voltage:

    4.75 - 5.25 VDC

  • Input voltage:

    1.1 - 5.8 VDC

  • Output voltage:

    0.4 - 4.8 V DC

  • Temperature range:

    -40 ... +85

Weight incl.:

0.003 kg

 
  • Model:

    Microcomputer

  • Type:

    16-bit

  • Technology:

    Single-Chip

  • Mounting form:

    QFP-32

  • Internal oscillator:

    8 MHz Ring - Oscillator on Chip

  • Memory controller:

    16

  • CPU clock:

    20 MHz

  • UART:

    2x

  • Timer:

    15 - bit

  • Supply voltage:

    2.7 - 5.5 VDC

  • Input voltage:

    0,2 - 5,5 VDC

  • Output Current:

    5 – 15 m A

  • Hold function:

    20 years

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg