Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 89LP4052-20SU :: Atmel 8051 — CMOS 8-bit controller, SOIC-20

Item-No.: AT 89LP4052-20SU
€2,35
Category of goods: 1 = discountable

AT 89LP4052-20SU

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Watchdog, low power
    • Housing
    • SOIC-20
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 4
    • Analog comparator
    • 1
    • RAM
    • 256 Byte
    • PWM
    • 8-bit
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • 1
    • I/O
    • 15
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +2.4 … +5.5

The low power, high performance CMOS 8-bit microcontroller family with 4 KB ISP flash memory.
The enhanced CPU core can read single bytes from the memory, runs at a much lower speed, greatly reducing power consumption.



Manufacturer : ATMEL
Factory number : AT89LP4052-20SU
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Watchdog, low power
    • Housing
    • SOIC-20
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 20 MHz
    • Memory
    • 4
    • Analog comparator
    • 1
    • RAM
    • 256 Byte
    • PWM
    • 8-bit
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • 1
    • I/O
    • 15
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +2.4 … +5.5
Datasheet/manual