Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 89C55 PLCC :: Atmel C55WD 8bit Flash MCU

Item-No.: AT 89C55 PLCC
€2,99
Category of goods: 1 = discountable

AT 89C55 PLCC

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Flash ISP
    • Housing
    • PLCC-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 24 MHz
    • Memory
    • 20
    • RAM
    • 256 Byte
    • 16-bit Timer
    • 3
  • Interfaces
    • I/O
    • 32
  • Electrical values
    • Voltage range
    • +5V ±20%

Atmel C55WD 8bit Flash MCU
Housing: PLCC-44
Clock speed: 0-33 MHz
Vcc: 4.0-6.0V
Flash: 20 KByte
RAM: 256 Byte
II/O pins: 32
Timer: 2



Manufacturer : ATMEL
Factory number : AT89C55WD-24JU
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Flash ISP
    • Housing
    • PLCC-44
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 24 MHz
    • Memory
    • 20
    • RAM
    • 256 Byte
    • 16-bit Timer
    • 3
  • Interfaces
    • I/O
    • 32
  • Electrical values
    • Voltage range
    • +5V ±20%
Datasheet/manual