Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 89C5131-TISIL :: C51 — 8bit MCU, USB controller, SO-28

Item-No.: AT 89C5131-TISIL
€9,10
Category of goods: 1 = discountable

AT 89C5131-TISIL

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Watchdog, USB controller
    • Housing
    • SOIC-28
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 48 MHz
    • Memory
    • 32
    • EEPROM
    • 4096 Byte
    • RAM
    • 1024 Byte
    • PWM
    • 8-bit
    • 16-bit Timer
    • 3
  • Interfaces
    • UART
    • 1
    • I/O
    • 34
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +3 … +3.6

C51 — 8bit MCU, USB controller
Housing: SO-28
Clock speed:
Vcc: 3-3.6V
Flash: 32 KByte
RAM:
II/O pins:



Manufacturer : ATMEL
Factory number : AT89C5131A-TISUL
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Watchdog, USB controller
    • Housing
    • SOIC-28
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 48 MHz
    • Memory
    • 32
    • EEPROM
    • 4096 Byte
    • RAM
    • 1024 Byte
    • PWM
    • 8-bit
    • 16-bit Timer
    • 3
  • Interfaces
    • UART
    • 1
    • I/O
    • 34
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +3 … +3.6
Datasheet/manual