Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 89C4051 SOIC :: Atmel C51 8bit Flash MCU

Item-No.: AT 89C4051 SOIC
€1,15
Category of goods: 1 = discountable

AT 89C4051 SOIC

  • Product Description
  • Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Programmable
    • Housing
    • SOIC-20
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 24 MHz
    • Memory
    • 4
    • Analog comparator
    • 1
    • RAM
    • 128 Byte
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • 1
    • I/O
    • 15
  • Electrical values
    • Voltage range
    • +4 … +6

Atmel C51 8bit Flash MCU
Housing: SOIC-20
Clock speed: 0-24 MHz
Vcc: 2.7/3.0-6.0 V
Flash: 4 KByte
RAM: 128 Byte
II/O pins: 15
Timer: 2
Analogue comp



Manufacturer : ATMEL
Factory number : AT89C4051-24SU
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • 8-bit microcontroller
    • Technology
    • MCS-8051 architecture
    • Design
    • Programmable
    • Housing
    • SOIC-20
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 24 MHz
    • Memory
    • 4
    • Analog comparator
    • 1
    • RAM
    • 128 Byte
    • 16-bit Timer
    • 2
  • Interfaces
    • UART
    • 1
    • I/O
    • 15
  • Electrical values
    • Voltage range
    • +4 … +6
Datasheet/manual