Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AT 91SAM7S256-AU :: Atmel AT91ARM-based Microcontroller, TQFP-100

Item-No.: AT 91SAM7S256-AU
€8,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

AT 91SAM7S256-AU

  • Product Description
  • Technical information
  • General
    • Type
    • 32-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog, EmbeddedICE
    • Housing
    • LQFP-64
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 30 MHz
    • Memory
    • 256
    • RAM
    • 64 kByte
    • PWM
    • 16-Bit
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 32
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +3 … +3.6
Atmel AT91ARM-based Microcontroller, TQFP-100


Manufacturer : ATMEL
Factory number : AT91SAM7S256-AU
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 32-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog, EmbeddedICE
    • Housing
    • LQFP-64
    • Temperature range
    • -40 … +85
  • Implementation
    • Speed
    • 30 MHz
    • Memory
    • 256
    • RAM
    • 64 kByte
    • PWM
    • 16-Bit
    • 16-bit Timer
    • 3
  • Interfaces
    • ODC
    • 8
    • UART
    • 2
    • I/O
    • 32
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +3 … +3.6
Datasheet/manual