Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P 89LPC 954 FBD :: 8-bit controller 8 kB/16 KB, 10-bit ADC

Item-No.: P 89LPC 954 FBD
€8,25
Category of goods: 1 = discountable

P 89LPC 954 FBD

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit MCU family
    • Technology
    • Single-Chip
    • Housing
    • SOT-389
    • Temperature range
    • 0 ... 70
  • Implementation
    • I/O-Pins
    • 40
    • Internal oscillator
    • Yes
    • RAM
    • 512 Byte
    • EEPROM
    • Yes
  • Specials
    • CPU clock
    • 18 MHz
  • Interfaces
    • I²C
    • Yes
    • UART
    • Yes
  • Electrical values
    • Supply voltage
    • 2.4 - 3.6 VDC

8-bit controller 8 kB/16 KB, 10-bit ADC

The P89LPC952/954 is a single-chip microcontroller, available in low cost packages, based on a high-performance processor architecture that executes instructions in two to four clocks, six times the rate of standard 80C51 devices. Many system-level functions have been incorporated into the P89LPC952/954 in order to reduce component count, board space and system cost.



Manufacturer : NXP
Factory number : P89LPC954FBD
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 8-bit MCU family
    • Technology
    • Single-Chip
    • Housing
    • SOT-389
    • Temperature range
    • 0 ... 70
  • Implementation
    • I/O-Pins
    • 40
    • Internal oscillator
    • Yes
    • RAM
    • 512 Byte
    • EEPROM
    • Yes
  • Specials
    • CPU clock
    • 18 MHz
  • Interfaces
    • I²C
    • Yes
    • UART
    • Yes
  • Electrical values
    • Supply voltage
    • 2.4 - 3.6 VDC
Datasheet/manual