Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P 82B715 TD :: Philips I²C-BUS microcontroller & peripherals, SO-8

Item-No.: P 82B715 TD
€2,50
Category of goods: 1 = discountable

P 82B715 TD

  • Product Description
  • Technical information
  • General
    • Model
    • I²C Bus exenter
    • Type
    • Dual
    • Design
    • Bidirectional
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Yes
  • Electrical values
    • Supply voltage
    • 3 - 12 VDC
    • Input current
    • 60 m A

Philips I²C-BUS microcontroller & peripherals
SO-8 I²C-BUS repeater



Manufacturer : NXP
Factory number : P82B715TD,112
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • I²C Bus exenter
    • Type
    • Dual
    • Design
    • Bidirectional
    • Housing
    • SO-8
    • Temperature range
    • -40 ... +85
  • Implementation
    • Internal oscillator
    • Yes
  • Electrical values
    • Supply voltage
    • 3 - 12 VDC
    • Input current
    • 60 m A
Datasheet/manual