Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LPC 2468 FBD208 :: MC, 32-bit, 3.3 V, 512 KB Flash, 72 MHz, LQFP208

Item-No.: LPC 2468 FBD208
€17,20
Category of goods: 1 = discountable

LPC 2468 FBD208

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 16-Bit MCU-Family
    • Technology
    • ISP, IAP
    • Design
    • ARM7TDMI
    • Housing
    • SOT-407-1
  • Implementation
    • I/O-Pins
    • 70
    • Internal oscillator
    • Yes
    • Memory
    • 512 Flash
    • RAM
    • 98 kByte
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 72 MHz
  • Electrical values
    • Supply voltage
    • 1.65 - 3.6 VDC
    • Input voltage
    • 0 - 5.5 VDC

Microcontroller, 32-bit, 3.3 V, 512 KB Flash, 72 MHz, LQFP208



Manufacturer : NXP
Factory number : LPC2468FBD208
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 16-Bit MCU-Family
    • Technology
    • ISP, IAP
    • Design
    • ARM7TDMI
    • Housing
    • SOT-407-1
  • Implementation
    • I/O-Pins
    • 70
    • Internal oscillator
    • Yes
    • Memory
    • 512 Flash
    • RAM
    • 98 kByte
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 72 MHz
  • Electrical values
    • Supply voltage
    • 1.65 - 3.6 VDC
    • Input voltage
    • 0 - 5.5 VDC
Datasheet/manual