Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LPC 2214 FBD144 :: 16/32-bit Flash microcontroller, ARM7TDMI

Item-No.: LPC 2214 FBD144
€11,20
Category of goods: 1 = discountable

LPC 2214 FBD144

  • Product Description
  • Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 32-Bit MCU-Family
    • Technology
    • ISP, IAP
    • Design
    • ARM7TDMI
    • Housing
    • LQFP-144
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 144
    • Internal oscillator
    • Yes
    • Memory
    • 256 Flash
    • RAM
    • 16 kByte
    • 32-bit Timer
    • 2
    • Standard bus
    • 32-bit
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 60 MHz
  • Electrical values
    • Supply voltage
    • 1.65 - 3.6 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input current
    • 3 µ A
    • Output voltage
    • 0 - 3.6 V DC
    • Output Current
    • ±4 m A

LPC 21xx/22xx 16/32-bit Flash microcontroller, ARM7TDMI

- ISP — Flash in-system programming
- IAP — in-application programming
- CPU supply: 1.65 - 1.95 V/3.0 - 3.6 V
- I/O supply: 3.0 - 3.6 V
- Fast I²C/2 UARTs/2 SPIs/PWM
- 4 32-bit timers including RTC and Watchdog



Manufacturer : NXP
Factory number : LPC2214FBD144/01
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Microcontroller
    • Type
    • 32-Bit MCU-Family
    • Technology
    • ISP, IAP
    • Design
    • ARM7TDMI
    • Housing
    • LQFP-144
    • Temperature range
    • -40 ... +85
  • Implementation
    • I/O-Pins
    • 144
    • Internal oscillator
    • Yes
    • Memory
    • 256 Flash
    • RAM
    • 16 kByte
    • 32-bit Timer
    • 2
    • Standard bus
    • 32-bit
  • Interfaces
    • ODC
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
    • SPI
    • Yes
  • Specials
    • CPU clock
    • 60 MHz
  • Electrical values
    • Supply voltage
    • 1.65 - 3.6 VDC
    • Input voltage
    • 0 - 5.5 VDC
    • Input current
    • 3 µ A
    • Output voltage
    • 0 - 3.6 V DC
    • Output Current
    • ±4 m A
Datasheet/manual