• Model

  • Type

  • Technology

  • Design

  • Housing
    • + more - less

  • Internal oscillator

  • Memory


  • Controller 80C../87LPC../89C51

  •  1 - 13 of  13  items. 
 
  • Model:

    Microcontroller

  • Type:

    16-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    LQFP-48

  • Internal oscillator:

    Yes

  • Memory:

    32 Flash

  • RAM:

    8 kByte

  • Memory controller:

    16, 32

  • EEPROM:

    Yes

  • CPU clock:

    70 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • 16-bit Timer:

    2

  • 32-bit Timer:

    2

  • Supply voltage:

    1.65 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

  • Input current:

    3 µ A

  • Output voltage:

    0 - 3.6 V DC

  • Output Current:

    ±4 m A

  • Standard bus:

    16-bit

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Microcontroller

  • Type:

    16-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    LQFP-64

  • I/O-Pins:

    46

  • Internal oscillator:

    Yes

  • Memory:

    256 Flash

  • RAM:

    16 kByte

  • Memory controller:

    16

  • CPU clock:

    60 MHz

  • I²C:

    Yes

  • SPI:

    Yes

  • 32-bit Timer:

    Yes

  • Supply voltage:

    1.65 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

  • Input current:

    3 µ A

  • Output voltage:

    0 - 3.6 V DC

  • Output Current:

    ±4 m A

  • Standard bus:

    16-bit

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Microcontroller

  • Type:

    16-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    LQFP-64

  • I/O-Pins:

    46

  • Internal oscillator:

    Yes

  • Memory:

    512 Flash

  • RAM:

    32 kByte

  • ODC:

    2

  • CPU clock:

    60 MHz

  • 32-bit Timer:

    4

  • Supply voltage:

    2 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

  • Input current:

    3 µ A

  • Output voltage:

    0 - 3.6 V DC

  • Output Current:

    ±4 m A

  • Standard bus:

    16-bit

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Microcontroller

  • Type:

    32-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    LQFP-64

  • I/O-Pins:

    46

  • Internal oscillator:

    Yes

  • Memory:

    256 Flash

  • RAM:

    16 kByte

  • CPU clock:

    60 MHz

  • I²C:

    Yes

  • Supply voltage:

    1.65 - 3.6 VDC

  • Standard bus:

    16-bit

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    32-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    LQFP-144

  • I/O-Pins:

    144

  • Internal oscillator:

    Yes

  • Memory:

    256 Flash

  • RAM:

    16 kByte

  • ODC:

    Yes

  • CPU clock:

    60 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • 32-bit Timer:

    2

  • Supply voltage:

    1.65 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

  • Input current:

    3 µ A

  • Output voltage:

    0 - 3.6 V DC

  • Output Current:

    ±4 m A

  • Standard bus:

    32-bit

  • Temperature range:

    -40 ... +85

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    16-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    LQFP-144

  • I/O-Pins:

    112

  • Internal oscillator:

    Yes

  • Memory:

    256 Flash

  • RAM:

    16 kByte

  • ODC:

    Yes

  • CPU clock:

    60 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Supply voltage:

    1.65 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    16-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    SOT-407-1

  • I/O-Pins:

    70

  • Internal oscillator:

    Yes

  • Memory:

    512 Flash

  • RAM:

    8 kByte

  • ODC:

    Yes

  • CPU clock:

    72 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Supply voltage:

    1.65 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    16-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    SOT-407-1

  • I/O-Pins:

    70

  • Internal oscillator:

    Yes

  • Memory:

    512 Flash

  • RAM:

    32 kByte

  • ODC:

    Yes

  • CPU clock:

    72 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Supply voltage:

    1.65 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    32-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Housing:

    LQFP-144

  • I/O-Pins:

    70

  • Internal oscillator:

    Yes

  • Memory:

    512 Flash

  • RAM:

    58 kByte

  • ODC:

    Yes

  • CPU clock:

    72 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Supply voltage:

    1.65 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

Weight incl.:

0.001 kg

 
  • Model:

    Microcontroller

  • Type:

    16-Bit MCU-Family

  • Technology:

    ISP, IAP

  • Design:

    ARM7TDMI

  • Housing:

    SOT-407-1

  • I/O-Pins:

    70

  • Internal oscillator:

    Yes

  • Memory:

    512 Flash

  • RAM:

    98 kByte

  • ODC:

    Yes

  • CPU clock:

    72 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • SPI:

    Yes

  • Supply voltage:

    1.65 - 3.6 VDC

  • Input voltage:

    0 - 5.5 VDC

Weight incl.:

0.002 kg

 
  • Model:

    I²C Bus exenter

  • Type:

    Dual

  • Design:

    Bidirectional

  • Housing:

    SO-8

  • Internal oscillator:

    Yes

  • Supply voltage:

    3 - 12 VDC

  • Input current:

    60 m A

  • Temperature range:

    -40 ... +85

Weight incl.:

0.000 kg

 
  • Model:

    Bus buffer

  • Type:

    Dual

  • Design:

    Bidirectional

  • Housing:

    SO-8

  • Internal oscillator:

    Yes

  • I²C:

    Yes

  • UART:

    Yes

  • Supply voltage:

    2 - 15 VDC

  • Input voltage:

    15 VDC

  • Output voltage:

    15 V DC

  • Output Current:

    1 - 10 µ A

  • Temperature range:

    -40 ... +85

Weight incl.:

0.008 kg

 
  • Model:

    Microcontroller

  • Type:

    8-bit MCU family

  • Technology:

    Single-Chip

  • Housing:

    SOT-389

  • I/O-Pins:

    40

  • Internal oscillator:

    Yes

  • RAM:

    512 Byte

  • EEPROM:

    Yes

  • CPU clock:

    18 MHz

  • I²C:

    Yes

  • UART:

    Yes

  • Supply voltage:

    2.4 - 3.6 VDC

  • Temperature range:

    0 ... 70

Weight incl.:

0.001 kg