Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZL 214RTW-10 :: Stranded wire, 2 x 0.14 mm², red/white, 10-m coil

Item-No.: ZL 214RTW-10
Colour:

Cable length:

€3,10
Category of goods: 1 = discountable

ZL 214RTW-10

  • Product Description
  • Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Separable
    • Colour
    • Red/white
    • Number of leads
    • 2 pole
    • Material
    • PVC-insulated
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Packaging
    • Packaging
    • Cable ring

Two-colour stranded wire with PVC insulation. The cores can be separated without damaging the insulation.

Type: Twin-stranded wire
Colour: red/white
Strands: 18 x 0.1 mm per core
Length: 10 metres



Package weight : 0.0627 kg
RoHS : conform
Technical information
  • General
    • Type
    • Twin-stranded wire
    • Design
    • Separable
    • Colour
    • Red/white
    • Number of leads
    • 2 pole
    • Material
    • PVC-insulated
  • Measures
    • Cable length
    • 10 m
  • Implementation
    • Cable cross-section
    • 0.14 mm²
  • Packaging
    • Packaging
    • Cable ring
Datasheet/manual